PowerSO-10 Exposed Bottom Pad Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,140 In Stock | 1 : ¥45.32000 Cut Tape (CT) 600 : ¥27.36175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 270A (Tc) | 10V | 1.5mOhm @ 80A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±20V | 7500 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
87 In Stock | 600 : ¥31.09290 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 160A (Tc) | 5V, 10V | 2.8mOhm @ 80A, 10V | 1V @ 250µA | 140 nC @ 10 V | ±15V | 4700 pF @ 25 V | - | 210W (Tc) | 175°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
0 In Stock | 600 : ¥26.53262 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 24 V | 200A (Tc) | 10V, 5V | 1mOhm @ 80A, 10V | 2V @ 250µA | 109 nC @ 10 V | ±20V | 7055 pF @ 15 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
0 In Stock | 600 : ¥29.18587 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 160A (Tc) | 5V, 10V | 2.7mOhm @ 80A, 10V | 1V @ 250µA | 175 nC @ 10 V | ±15V | 5500 pF @ 15 V | - | 210W (Tc) | 175°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
0 In Stock | 600 : ¥29.18587 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 160A (Tc) | 5V, 10V | 3mOhm @ 80A, 10V | 1V @ 250µA | 160 nC @ 10 V | ±15V | 5350 pF @ 25 V | - | 210W (Tc) | 175°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
0 In Stock | 600 : ¥31.83913 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 160A (Tc) | 5V, 10V | 2.5mOhm @ 80A, 10V | 1V @ 250µA | 160 nC @ 10 V | ±15V | 4800 pF @ 15 V | - | 210W (Tc) | 175°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
0 In Stock | 600 : ¥31.83913 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 200A (Tc) | 10V | 2.5mOhm @ 75A, 10V | 4V @ 250µA | 100 nC @ 10 V | ±20V | 6800 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
0 In Stock | 1 : ¥44.99000 Cut Tape (CT) 600 : ¥27.16938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 240A (Tc) | 10V | 2.6mOhm @ 120A, 10V | 4V @ 250µA | 100 nC @ 10 V | ±20V | 6800 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 200A (Tc) | 10V | 2.2mOhm @ 75A, 10V | 4V @ 250µA | 100 nC @ 10 V | ±20V | 6800 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad |