STV160NF03LT4 | |
---|---|
DigiKey Part Number | 497-3252-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STV160NF03LT4 |
Description | MOSFET N-CH 30V 160A 10POWERSO |
Customer Reference | |
Detailed Description | N-Channel 30 V 160A (Tc) 210W (Tc) Surface Mount 10-PowerSO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 140 nC @ 10 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 4700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 210W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-PowerSO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥31.09290 | ¥18,655.74 |
1,200 | ¥27.98362 | ¥33,580.34 |
3,000 | ¥26.22170 | ¥78,665.10 |