SSM3K333R,LF | ||
---|---|---|
DigiKey Part Number | SSM3K333RLFTR-ND - Tape & Reel (TR) SSM3K333RLFCT-ND - Cut Tape (CT) SSM3K333RLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM3K333R,LF | |
Description | MOSFET N CH 30V 6A 2-3Z1A | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 6A (Ta) 1W (Ta) Surface Mount SOT-23F | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM3K333R,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.4 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 436 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.45500 | ¥24.55 |
100 | ¥1.23630 | ¥123.63 |
500 | ¥1.09578 | ¥547.89 |
1,000 | ¥0.85279 | ¥852.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76325 | ¥2,289.75 |
6,000 | ¥0.74619 | ¥4,477.14 |
9,000 | ¥0.66091 | ¥5,948.19 |
30,000 | ¥0.65238 | ¥19,571.40 |
75,000 | ¥0.55431 | ¥41,573.25 |
150,000 | ¥0.54387 | ¥81,580.50 |