PMV100EPAR | |
---|---|
DigiKey Part Number | 1727-PMV100EPARTR-ND - Tape & Reel (TR) 1727-PMV100EPARCT-ND - Cut Tape (CT) 1727-PMV100EPARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV100EPAR |
Description | MOSFET P-CH 60V 2.2A TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.2A (Ta) 710mW (Ta), 8.3W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV100EPAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 3.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 616 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 710mW (Ta), 8.3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.14400 | ¥31.44 |
100 | ¥1.88490 | ¥188.49 |
500 | ¥1.74530 | ¥872.65 |
1,000 | ¥1.18683 | ¥1,186.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09258 | ¥3,277.74 |
6,000 | ¥1.04721 | ¥6,283.26 |
9,000 | ¥0.94249 | ¥8,482.41 |
30,000 | ¥0.92853 | ¥27,855.90 |
75,000 | ¥0.87267 | ¥65,450.25 |