N-Channel 250 V 17A (Tc) 107W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB17N25S3100ATMA1

DigiKey Part Number
448-IPB17N25S3100ATMA1TR-ND - Tape & Reel (TR)
448-IPB17N25S3100ATMA1CT-ND - Cut Tape (CT)
448-IPB17N25S3100ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB17N25S3100ATMA1
Description
MOSFET N-CH 250V 17A TO263-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 17A (Tc) 107W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB17N25S3100ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
107W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
250 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3-2
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
100mOhm @ 17A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 54µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57,687
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.21000¥27.21
10¥17.69000¥176.90
100¥12.24120¥1,224.12
500¥9.91324¥4,956.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.16531¥9,165.31
2,000¥8.53654¥17,073.08
3,000¥8.21641¥24,649.23
5,000¥7.85670¥39,283.50
7,000¥7.84823¥54,937.61
Manufacturers Standard Package