Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
FSM6JSMAASTR
FSM6JSMAASTR

FSM6JSMAASTR

DigiKey Part Number
450-2138-2-ND - Tape & Reel (TR)
450-2138-1-ND - Cut Tape (CT)
450-2138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSM6JSMAASTR
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.00mm x 6.00mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
260gf
Circuit
SPST-NO
Operating Temperature
-40°C ~ 105°C
Switch Function
Off-Mom
Actuator Material
Polyamide (PA), Nylon
Contact Rating @ Voltage
0.05A @ 24VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
1,000,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,415
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥4.68100¥46.81
25¥4.36320¥109.08
100¥3.89520¥389.52
250¥3.60804¥902.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥3.29587¥2,471.90
1,500¥3.11950¥4,679.25
2,250¥3.02410¥6,804.22
3,750¥2.91203¥10,920.11
5,250¥2.84311¥14,926.33
7,500¥2.77426¥20,806.95
Manufacturers Standard Package