STL18N65M5 | ||
---|---|---|
DigiKey Part Number | 497-13967-2-ND - Tape & Reel (TR) 497-13967-1-ND - Cut Tape (CT) 497-13967-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STL18N65M5 | |
Description | MOSFET N-CH 650V 15A POWERFLAT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 650 V 15A (Tc) 57W (Tc) Surface Mount PowerFlat™ (5x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | STL18N65M5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1240 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 57W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥21.03200 | ¥210.32 |
100 | ¥17.01390 | ¥1,701.39 |
500 | ¥15.12358 | ¥7,561.79 |
1,000 | ¥12.94959 | ¥12,949.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.19340 | ¥36,580.20 |
6,000 | ¥11.69832 | ¥70,189.92 |