V8P8HM3_A/H | ||
---|---|---|
DigiKey Part Number | 112-V8P8HM3_A/HTR-ND - Tape & Reel (TR) 112-V8P8HM3_A/HCT-ND - Cut Tape (CT) 112-V8P8HM3_A/HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V8P8HM3_A/H | |
Description | DIODE SCHOTTKY 80V 8A TO277A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 80 V 8A Surface Mount TO-277A (SMPC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 80 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.76100 | ¥47.61 |
100 | ¥3.29850 | ¥329.85 |
500 | ¥2.75588 | ¥1,377.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.34547 | ¥3,518.21 |
3,000 | ¥2.08895 | ¥6,266.85 |
7,500 | ¥1.97900 | ¥14,842.50 |
10,500 | ¥1.83240 | ¥19,240.20 |
37,500 | ¥1.81427 | ¥68,035.12 |