ZVN2106GTA | |
---|---|
DigiKey Part Number | ZVN2106GTR-ND - Tape & Reel (TR) ZVN2106GCT-ND - Cut Tape (CT) ZVN2106GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVN2106GTA |
Description | MOSFET N-CH 60V 710MA SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 710mA (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 75 pF @ 18 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.22300 | ¥62.23 |
100 | ¥4.30940 | ¥430.94 |
500 | ¥3.60102 | ¥1,800.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.06475 | ¥3,064.75 |
2,000 | ¥2.72950 | ¥5,459.00 |
5,000 | ¥2.58585 | ¥12,929.25 |
10,000 | ¥2.39431 | ¥23,943.10 |
25,000 | ¥2.37060 | ¥59,265.00 |