


LP2986AIMX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2986AIMX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LP2986AIMX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LP2986AIMX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2986AIMX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 200MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2986AIMX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 3.7 mA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.91000 | ¥22.91 |
| 10 | ¥17.06000 | ¥170.60 |
| 25 | ¥15.61280 | ¥390.32 |
| 100 | ¥14.01590 | ¥1,401.59 |
| 250 | ¥13.25460 | ¥3,313.65 |
| 500 | ¥12.79600 | ¥6,398.00 |
| 1,000 | ¥12.41849 | ¥12,418.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.01992 | ¥30,049.80 |
| 5,000 | ¥11.77974 | ¥58,898.70 |

