LM2735YMFX/NOPB | ||
---|---|---|
DigiKey Part Number | 296-38711-2-ND - Tape & Reel (TR) 296-38711-1-ND - Cut Tape (CT) 296-38711-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM2735YMFX/NOPB | |
Description | IC REG MULT CONFG ADJ 2.1A SOT23 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 2.1A (Switch) SC-74A, SOT-753 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2735YMFX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 520kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥17.56000 | ¥175.60 |
25 | ¥16.56320 | ¥414.08 |
100 | ¥14.11100 | ¥1,411.10 |
250 | ¥13.24988 | ¥3,312.47 |
500 | ¥11.59356 | ¥5,796.78 |
1,000 | ¥9.60609 | ¥9,606.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.94356 | ¥26,830.68 |
6,000 | ¥8.61232 | ¥51,673.92 |