G6K-2F-RF-TR03DC12 | ||
---|---|---|
DigiKey Part Number | Z6090TR-ND - Tape & Reel (TR) Z6090CT-ND - Cut Tape (CT) Z6090DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | G6K-2F-RF-TR03DC12 | |
Description | RELAY RF DPDT 1A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | G6K-2F-RF-TR03DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 9.1 mA | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 100mW | |
Coil Resistance | 1.31 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.75000 | ¥135.75 |
10 | ¥128.99600 | ¥1,289.96 |
25 | ¥122.20360 | ¥3,055.09 |
50 | ¥119.52580 | ¥5,976.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥119.52483 | ¥35,857.45 |