UM6J1NTN | ||
---|---|---|
DigiKey Part Number | UM6J1NTNTR-ND - Tape & Reel (TR) UM6J1NTNCT-ND - Cut Tape (CT) UM6J1NTNDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UM6J1NTN | |
Description | MOSFET 2P-CH 30V 0.2A UMT6 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 200mA 150mW Surface Mount UMT6 | |
Datasheet | Datasheet | |
EDA/CAD Models | UM6J1NTN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 200mA | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 30pF @ 10V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.19300 | ¥31.93 |
100 | ¥2.22060 | ¥222.06 |
500 | ¥1.73364 | ¥866.82 |
1,000 | ¥1.40913 | ¥1,409.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.25967 | ¥3,779.01 |
6,000 | ¥1.19562 | ¥7,173.72 |
9,000 | ¥1.11022 | ¥9,991.98 |
30,000 | ¥1.08460 | ¥32,538.00 |
75,000 | ¥1.05695 | ¥79,271.25 |