NX3008PBKS,115 | ||
---|---|---|
DigiKey Part Number | 1727-1282-2-ND - Tape & Reel (TR) 1727-1282-1-ND - Cut Tape (CT) 1727-1282-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NX3008PBKS,115 | |
Description | MOSFET 2P-CH 30V 0.2A 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 200mA 445mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NX3008PBKS,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 200mA | |
Rds On (Max) @ Id, Vgs | 4.1Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.75nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 46pF @ 15V | |
Power - Max | 445mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.74200 | ¥27.42 |
100 | ¥1.38660 | ¥138.66 |
500 | ¥1.13092 | ¥565.46 |
1,000 | ¥0.83908 | ¥839.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70592 | ¥2,117.76 |
6,000 | ¥0.67492 | ¥4,049.52 |
9,000 | ¥0.58372 | ¥5,253.48 |
30,000 | ¥0.57277 | ¥17,183.10 |
75,000 | ¥0.47427 | ¥35,570.25 |
150,000 | ¥0.46697 | ¥70,045.50 |