ACNT-H511C-000E | |
---|---|
DigiKey Part Number | 516-ACNT-H511C-000E-ND |
Manufacturer | |
Manufacturer Product Number | ACNT-H511C-000E |
Description | 15MM CTI600V OPTOCOUPLER (1MBD) |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 7500Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 7500Vrms | |
Current Transfer Ratio (Min) | 31% @ 12mA | |
Current Transfer Ratio (Max) | 80% @ 12mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 24V | |
Current - Output / Channel | 12mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.535", 13.60mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.89000 | ¥57.89 |
80 | ¥34.69713 | ¥2,775.77 |
560 | ¥30.38732 | ¥17,016.90 |
1,040 | ¥28.72984 | ¥29,879.03 |
2,000 | ¥28.06684 | ¥56,133.68 |