IPD50R800CEAUMA1 | ||
---|---|---|
DigiKey Part Number | 448-IPD50R800CEAUMA1TR-ND - Tape & Reel (TR) 448-IPD50R800CEAUMA1CT-ND - Cut Tape (CT) 448-IPD50R800CEAUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IPD50R800CEAUMA1 | |
Description | CONSUMER | |
Customer Reference | ||
Detailed Description | N-Channel 500 V 7.6A (Tc) 60W (Tc) Surface Mount PG-TO252-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 13V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 1.5A, 13V | |
Vgs(th) (Max) @ Id | 3.5V @ 130µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 280 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.31816 | ¥5,795.40 |
5,000 | ¥2.19615 | ¥10,980.75 |
12,500 | ¥2.03348 | ¥25,418.50 |
25,000 | ¥2.01334 | ¥50,333.50 |