LFXTAL054236 | |
---|---|
DigiKey Part Number | 1923-LFXTAL054236TR-ND - Tape & Reel (TR) 1923-LFXTAL054236CT-ND - Cut Tape (CT) 1923-LFXTAL054236DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL054236 |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.77000 | ¥47.70 |
50 | ¥4.45600 | ¥222.80 |
100 | ¥3.93880 | ¥393.88 |
500 | ¥3.73114 | ¥1,865.57 |
1,000 | ¥3.10929 | ¥3,109.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.00566 | ¥9,016.98 |
6,000 | ¥2.90201 | ¥17,412.06 |
15,000 | ¥2.79836 | ¥41,975.40 |