BAS16LT3G | ||
---|---|---|
DigiKey Part Number | BAS16LT3GOSTR-ND - Tape & Reel (TR) BAS16LT3GOSCT-ND - Cut Tape (CT) BAS16LT3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS16LT3G | |
Description | DIODE GP 100V 200MA SOT23-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | BAS16LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55000 | ¥5.50 |
100 | ¥0.29640 | ¥29.64 |
500 | ¥0.23282 | ¥116.41 |
1,000 | ¥0.16172 | ¥161.72 |
2,000 | ¥0.13394 | ¥267.88 |
5,000 | ¥0.12665 | ¥633.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.10779 | ¥1,077.90 |
30,000 | ¥0.09971 | ¥2,991.30 |
50,000 | ¥0.08623 | ¥4,311.50 |
100,000 | ¥0.08084 | ¥8,084.00 |
250,000 | ¥0.07168 | ¥17,920.00 |