NVMJS1D6N06CLTWG | ||
---|---|---|
DigiKey Part Number | 488-NVMJS1D6N06CLTWGTR-ND - Tape & Reel (TR) 488-NVMJS1D6N06CLTWGCT-ND - Cut Tape (CT) 488-NVMJS1D6N06CLTWGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NVMJS1D6N06CLTWG | |
Description | MOSFET N-CH 60V 38A/250A 8LFPAK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 38A (Ta), 250A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount 8-LFPAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.36mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 91 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6660 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥18.64300 | ¥186.43 |
100 | ¥14.83590 | ¥1,483.59 |
500 | ¥12.55356 | ¥6,276.78 |
1,000 | ¥10.65155 | ¥10,651.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.11895 | ¥30,356.85 |
6,000 | ¥9.73853 | ¥58,431.18 |