


LP2981IM5-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP2981IM5-5.0/NOPBTR-ND - Tape & Reel (TR) LP2981IM5-5.0/NOPBCT-ND - Cut Tape (CT) LP2981IM5-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981IM5-5.0/NOPB |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981IM5-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76150DBVR | Texas Instruments | 12,885 | 296-11012-1-ND | ¥13.89000 | Similar |
| TPS76150DBVT | Texas Instruments | 5,853 | 296-2697-1-ND | ¥14.39000 | Similar |
| TPS76350DBVR | Texas Instruments | 26,793 | 296-11023-1-ND | ¥5.64000 | Similar |
| TPS76350DBVT | Texas Instruments | 657 | 296-2707-1-ND | ¥10.39000 | Similar |
| TPS76350QDBVRG4Q1 | Texas Instruments | 2,870 | 296-TPS76350QDBVRG4Q1CT-ND | ¥10.42000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.85000 | ¥9.85 |
| 10 | ¥7.11800 | ¥71.18 |
| 25 | ¥6.42800 | ¥160.70 |
| 100 | ¥5.67070 | ¥567.07 |
| 250 | ¥5.30976 | ¥1,327.44 |
| 500 | ¥5.09220 | ¥2,546.10 |
| 1,000 | ¥4.96740 | ¥4,967.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.67339 | ¥14,020.17 |









