


TPS76350QDBVRG4Q1 | |
|---|---|
DigiKey Part Number | 296-TPS76350QDBVRG4Q1TR-ND - Tape & Reel (TR) 296-TPS76350QDBVRG4Q1CT-ND - Cut Tape (CT) 296-TPS76350QDBVRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76350QDBVRG4Q1 |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76350QDBVRG4Q1 Models |
Category | Current - Supply (Max) 140 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.3V @ 150mA | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 100 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2981IM5-5.0/NOPB | Texas Instruments | 389 | LP2981IM5-5.0/NOPBCT-ND | ¥9.85000 | Similar |
| LP2981IM5X-5.0/NOPB | Texas Instruments | 7,984 | LP2981IM5X-5.0/NOPBCT-ND | ¥9.85000 | Similar |
| XC6209B502MR-G | Torex Semiconductor Ltd | 30 | 893-XC6209B502MR-GCT-ND | ¥5.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.05563 | ¥21,166.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥9.69200 | ¥96.92 |
| 25 | ¥8.79920 | ¥219.98 |
| 100 | ¥7.81850 | ¥781.85 |
| 250 | ¥7.35072 | ¥1,837.68 |
| 500 | ¥7.06870 | ¥3,534.35 |
| 1,000 | ¥6.83656 | ¥6,836.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |


