


LP2981IM5X-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP2981IM5X-5.0/NOPBTR-ND - Tape & Reel (TR) LP2981IM5X-5.0/NOPBCT-ND - Cut Tape (CT) LP2981IM5X-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981IM5X-5.0/NOPB |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981IM5X-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76150DBVR | Texas Instruments | 12,885 | 296-11012-1-ND | ¥13.89000 | Similar |
| LD2980CM50TR | STMicroelectronics | 17,379 | 497-7783-1-ND | ¥6.04000 | Similar |
| LD2981CM50TR | STMicroelectronics | 10,019 | 497-7787-1-ND | ¥5.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.85000 | ¥9.85 |
| 10 | ¥7.07300 | ¥70.73 |
| 25 | ¥6.38520 | ¥159.63 |
| 100 | ¥5.63220 | ¥563.22 |
| 250 | ¥5.27288 | ¥1,318.22 |
| 500 | ¥5.05656 | ¥2,528.28 |
| 1,000 | ¥4.93123 | ¥4,931.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.65823 | ¥13,974.69 |
| 6,000 | ¥4.55052 | ¥27,303.12 |
| 9,000 | ¥4.49661 | ¥40,469.49 |
| 15,000 | ¥4.43682 | ¥66,552.30 |

