
NC7WZ00K8X | |
|---|---|
DigiKey Part Number | NC7WZ00K8XTR-ND - Tape & Reel (TR) NC7WZ00K8XCT-ND - Cut Tape (CT) NC7WZ00K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ00K8X |
Description | IC GATE NAND 2CH 2-INP US8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel US8 |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ00K8X Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package US8 |
Number of Circuits 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G00DCUT | Texas Instruments | 6,336 | 296-32318-1-ND | ¥10.09000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.73700 | ¥17.37 |
| 25 | ¥1.54160 | ¥38.54 |
| 100 | ¥1.32570 | ¥132.57 |
| 250 | ¥1.22264 | ¥305.66 |
| 500 | ¥1.16062 | ¥580.31 |
| 1,000 | ¥1.10950 | ¥1,109.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.04635 | ¥3,139.05 |
| 6,000 | ¥1.01542 | ¥6,092.52 |



