


TPS76350DBVR | |
|---|---|
DigiKey Part Number | 296-11023-2-ND - Tape & Reel (TR) 296-11023-1-ND - Cut Tape (CT) 296-11023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76350DBVR |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76350DBVR Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 140 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2205-50W5-7 | Diodes Incorporated | 1 | 31-AP2205-50W5-7CT-ND | ¥2.65000 | Similar |
| S-1200B50-M5T1U | ABLIC Inc. | 1,076 | 1662-2510-1-ND | ¥7.77000 | Similar |
| XC6209B502MR-G | Torex Semiconductor Ltd | 30 | 893-XC6209B502MR-GCT-ND | ¥5.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.64000 | ¥5.64 |
| 10 | ¥4.01100 | ¥40.11 |
| 25 | ¥3.59200 | ¥89.80 |
| 100 | ¥3.13260 | ¥313.26 |
| 250 | ¥2.91468 | ¥728.67 |
| 500 | ¥2.78326 | ¥1,391.63 |
| 1,000 | ¥2.67493 | ¥2,674.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.54106 | ¥7,623.18 |
| 6,000 | ¥2.47558 | ¥14,853.48 |
| 9,000 | ¥2.44278 | ¥21,985.02 |
| 15,000 | ¥2.40647 | ¥36,097.05 |
| 21,000 | ¥2.38523 | ¥50,089.83 |
| 30,000 | ¥2.36480 | ¥70,944.00 |








