38A (Ta), 250A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,110 In Stock | 1 : ¥22.41000 Cut Tape (CT) 3,000 : ¥10.11960 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 38A (Ta), 250A (Tc) | 4.5V, 10V | 1.36mOhm @ 50A, 10V | 2V @ 250µA | 91 nC @ 10 V | ±20V | 6660 pF @ 25 V | - | 3.8W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
0 In Stock Check Lead Time | 1 : ¥26.60000 Cut Tape (CT) 3,000 : ¥12.96862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 38A (Ta), 250A (Tc) | 4.5V, 10V | 1.36mOhm @ 50A, 10V | 2V @ 250µA | 91 nC @ 10 V | ±20V | 6660 pF @ 25 V | - | 3.8W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
0 In Stock Check Lead Time | 1 : ¥30.29000 Cut Tape (CT) 1,500 : ¥15.64725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 38A (Ta), 250A (Tc) | 4.5V, 10V | 1.36mOhm @ 50A, 10V | 2V @ 250µA | 91 nC @ 10 V | ±20V | 6660 pF @ 25 V | - | 3.8W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock Check Lead Time | 1 : ¥34.07000 Cut Tape (CT) 1,500 : ¥17.60121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 38A (Ta), 250A (Tc) | 4.5V, 10V | 1.36mOhm @ 50A, 10V | 2V @ 250µA | 91 nC @ 10 V | ±20V | 6660 pF @ 25 V | - | 3.8W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 5,000 : ¥15.22111 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 38A (Ta), 250A (Tc) | 4.5V, 10V | 1.36mOhm @ 50A, 10V | 2V @ 250µA | 91 nC @ 10 V | ±20V | 6660 pF @ 25 V | - | 3.8W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 5,000 : ¥15.90048 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 38A (Ta), 250A (Tc) | 4.5V, 10V | 1.36mOhm @ 50A, 10V | 2V @ 250µA | 91 nC @ 10 V | ±20V | 6660 pF @ 25 V | - | 3.8W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |