HV823LG-G

DigiKey Part Number
HV823LG-GTR-ND - Tape & Reel (TR)
HV823LG-GCT-ND - Cut Tape (CT)
HV823LG-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV823LG-G
Description
IC EL LAMP DRIVER 70KHZ 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EL Lamp Driver Controller 50kHz ~ 70kHz No 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HV823LG-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
EL Lamp Driver
Frequency
50kHz ~ 70kHz
Voltage - Supply
2V ~ 9.5V
Current - Supply
500 µA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.80000¥17.80
25¥14.95880¥373.97
100¥13.57680¥1,357.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥13.57691¥44,803.80
Manufacturers Standard Package