SOT-1205, 8-LFPAK56 Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000 In Stock | 1 : ¥16.91000 Cut Tape (CT) 3,000 : ¥7.08102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 41A (Ta), 235A (Tc) | 10V | 1.3mOhm @ 50A, 10V | 3.5V @ 170µA | 65 nC @ 10 V | ±20V | 4300 pF @ 25 V | - | 3.8W (Ta), 128W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
3,000 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.95640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 14A (Ta), 49A (Tc) | 10V | 8.6mOhm @ 15A, 10V | 3.5V @ 30µA | 10 nC @ 10 V | ±20V | 674 pF @ 25 V | - | 3.1W (Ta), 38W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
3,000 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥2.89259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Ta), 38A (Tc) | 10V | 12mOhm @ 10A, 10V | 3.5V @ 20µA | 7 nC @ 10 V | ±20V | 492 pF @ 25 V | - | 3.1W (Ta), 32W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
2,884 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥2.90203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 13A (Ta), 43A (Tc) | 4.5V, 10V | 9.5mOhm @ 10A, 10V | 2.2V @ 20µA | 12 nC @ 10 V | ±20V | 710 pF @ 25 V | - | 3W (Ta), 32W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
2,981 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥2.93511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 6.6A (Ta), 22A (Tc) | 4.5V, 10V | 29mOhm @ 5A, 10V | 2V @ 20µA | 9 nC @ 10 V | ±20V | 431 pF @ 40 V | - | 3.1W (Ta), 33W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
2,080 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥3.26879 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 13A (Ta), 51A (Tc) | 4.5V, 10V | 9.8mOhm @ 25A, 10V | 2V @ 35µA | 13 nC @ 10 V | ±20V | 910 pF @ 25 V | - | 3.1W (Ta), 47W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
2,989 In Stock | 1 : ¥8.13000 Cut Tape (CT) 3,000 : ¥3.37746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 19A (Ta), 75A (Tc) | 4.5V, 10V | 4.8mOhm @ 35A, 10V | 2V @ 40µA | 23.1 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 3.1W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
2,965 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.44084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta), 85A (Tc) | 4.5V, 10V | 4.2mOhm @ 30A, 10V | 2.2V @ 250µA | 21 nC @ 10 V | ±20V | 1520 pF @ 15 V | - | 3W (Ta), 51.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
2,430 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.44311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 9.4A (Ta), 32A (Tc) | 4.5V, 10V | 25mOhm @ 25A, 10V | 3V @ 255µA | 16 nC @ 10 V | ±20V | 1080 pF @ 25 V | - | 3.8W (Ta), 44.1W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
2,949 In Stock | 1 : ¥8.62000 Cut Tape (CT) 3,000 : ¥3.56760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Ta), 84A (Tc) | 4.5V, 10V | 4.3mOhm @ 20A, 10V | 2V @ 50µA | 25 nC @ 10 V | ±20V | 1600 pF @ 25 V | - | 3.2W (Ta), 55W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
2,935 In Stock | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥3.63098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 15A (Ta), 63A (Tc) | 4.5V, 10V | 8mOhm @ 9A, 10V | 2.2V @ 50µA | 17 nC @ 10 V | ±20V | 1230 pF @ 25 V | - | 3.2W (Ta), 56W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
3,000 In Stock | 1 : ¥9.11000 Cut Tape (CT) 3,000 : ¥3.75323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 23A (Ta), 98A (Tc) | 4.5V, 10V | 3.6mOhm @ 30A, 10V | 2.2V @ 250µA | 26 nC @ 10 V | ±20V | 1870 pF @ 15 V | - | 3W (Ta), 59W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
3,000 In Stock 3,000 Factory | 1 : ¥10.02000 Cut Tape (CT) 3,000 : ¥4.14711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 23A (Ta), 106A (Tc) | 4.5V, 10V | 3.4mOhm @ 40A, 10V | 2V @ 60µA | 36 nC @ 10 V | ±20V | 2240 pF @ 25 V | - | 3.2W (Ta), 69W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
2,947 In Stock | 1 : ¥11.08000 Cut Tape (CT) 3,000 : ¥4.59080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 12A (Ta), 58A (Tc) | 4.5V, 10V | 8.6mOhm @ 10A, 10V | 2V @ 70µA | 24 nC @ 10 V | ±20V | 1402 pF @ 40 V | - | 3.2W (Ta), 73W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
3,000 In Stock | 1 : ¥12.73000 Cut Tape (CT) 3,000 : ¥5.74355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 10.4A (Ta), 53A (Tc) | 4.5V, 10V | 13.5mOhm @ 25A, 10V | 3V @ 420µA | 27 nC @ 10 V | ±20V | 16900 pF @ 25 V | - | 3.1W (Ta), 88W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
2,938 In Stock | 1 : ¥13.63000 Cut Tape (CT) 3,000 : ¥6.12733 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 35A (Ta), 185A (Tc) | 10V | 1.7mOhm @ 50A, 10V | 3.5V @ 130µA | 47 nC @ 10 V | ±20V | 3300 pF @ 25 V | - | 3.8W (Ta), 106W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
2,865 In Stock 6,000 Factory | 1 : ¥14.29000 Cut Tape (CT) 3,000 : ¥6.45597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 16A (Ta), 71A (Tc) | 4.5V, 10V | 9.6mOhm @ 25A, 10V | 3V @ 580µA | 35 nC @ 10 V | ±20V | 2368 pF @ 25 V | - | 3.9W (Ta), 75W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
2,990 In Stock | 1 : ¥16.83000 Cut Tape (CT) 3,000 : ¥7.59632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 41A (Ta), 237A (Tc) | 4.5V, 10V | 1.2mOhm @ 50A, 10V | 2V @ 170µA | 93 nC @ 10 V | ±20V | 5600 pF @ 25 V | - | 3.8W (Ta), 128W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
2,990 In Stock | 1 : ¥22.08000 Cut Tape (CT) 3,000 : ¥9.95636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 31A (Ta), 164A (Tc) | 4.5V, 10V | 2.4mOhm @ 50A, 10V | 2V @ 135µA | 52 nC @ 10 V | ±20V | 3600 pF @ 25 V | - | 3.9W (Ta), 113W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
2,980 In Stock | 1 : ¥22.17000 Cut Tape (CT) 3,000 : ¥10.00491 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 46A (Ta), 300A (Tc) | 10V | 0.92mOhm @ 50A, 10V | 3.5V @ 190µA | 86 nC @ 10 V | ±20V | 6100 pF @ 25 V | - | 3.9W (Ta), 166W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
0 In Stock Check Lead Time | 1 : ¥22.25000 Cut Tape (CT) 3,000 : ¥10.83783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 52A (Ta), 342A (Tc) | 10V | 0.81mOhm @ 50A, 10V | 4V @ 250µA | 117 nC @ 10 V | 20V | 7400 pF @ 20 V | - | 4.2W (Ta), 180W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
2,997 In Stock | 1 : ¥22.33000 Cut Tape (CT) 3,000 : ¥10.06224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Ta), 330A (Tc) | 4.5V, 10V | 0.82mOhm @ 50A, 10V | 2V @ 190µA | 143 nC @ 10 V | ±20V | 8862 pF @ 25 V | - | 3.8W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
2,987 In Stock | 1 : ¥22.33000 Cut Tape (CT) 3,000 : ¥10.88920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 56A (Ta), 368A (Tc) | 4.5V, 10V | 0.72mOhm @ 50A, 10V | 2V @ 250µA | 162 nC @ 10 V | ±20V | 9600 pF @ 25 V | - | 4.2W (Ta), 180W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
2,890 In Stock | 1 : ¥22.33000 Cut Tape (CT) 3,000 : ¥10.88920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 39A (Ta), 262A (Tc) | 4.5V, 10V | 1.3mOhm @ 50A, 10V | 2V @ 280µA | 103 nC @ 10 V | ±20V | 7430 pF @ 30 V | - | 4W (Ta), 180W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
5,110 In Stock | 1 : ¥22.41000 Cut Tape (CT) 3,000 : ¥10.11960 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 38A (Ta), 250A (Tc) | 4.5V, 10V | 1.36mOhm @ 50A, 10V | 2V @ 250µA | 91 nC @ 10 V | ±20V | 6660 pF @ 25 V | - | 3.8W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 |