ATP304-TL-H | ||
---|---|---|
DigiKey Part Number | ATP304-TL-HOSTR-ND - Tape & Reel (TR) ATP304-TL-HOSCT-ND - Cut Tape (CT) ATP304-TL-HOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ATP304-TL-H | |
Description | MOSFET P-CH 60V 100A ATPAK | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 60 V 100A (Ta) 90W (Tc) Surface Mount ATPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | ATP304-TL-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 250 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13000 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | ATPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.54000 | ¥41.54 |
10 | ¥34.84900 | ¥348.49 |
100 | ¥28.18930 | ¥2,818.93 |
500 | ¥25.05740 | ¥12,528.70 |
1,000 | ¥21.45538 | ¥21,455.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.20252 | ¥60,607.56 |