BAT54SWF | ||
---|---|---|
DigiKey Part Number | 1727-BAT54SWFTR-ND - Tape & Reel (TR) 1727-BAT54SWFCT-ND - Cut Tape (CT) 1727-BAT54SWFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT54SWF | |
Description | DIODE ARR SCHOT 30V 200MA SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.05900 | ¥10.59 |
100 | ¥0.56970 | ¥56.97 |
500 | ¥0.44774 | ¥223.87 |
1,000 | ¥0.31097 | ¥310.97 |
2,000 | ¥0.25757 | ¥515.14 |
5,000 | ¥0.24355 | ¥1,217.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.17412 | ¥1,741.20 |
30,000 | ¥0.16106 | ¥4,831.80 |
50,000 | ¥0.13930 | ¥6,965.00 |
100,000 | ¥0.13059 | ¥13,059.00 |
250,000 | ¥0.11579 | ¥28,947.50 |