DMN6140L-13

DigiKey Part Number
DMN6140L-13DITR-ND - Tape & Reel (TR)
DMN6140L-13DICT-ND - Cut Tape (CT)
DMN6140L-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN6140L-13
Description
MOSFET N-CH 60V 1.6A SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 1.6A (Ta) 700mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMN6140L-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
140mOhm @ 1.8A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
315 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.27400¥22.74
100¥1.14680¥114.68
500¥0.93554¥467.77
1,000¥0.69418¥694.18
2,000¥0.58402¥1,168.04
5,000¥0.55835¥2,791.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.48289¥4,828.90
30,000¥0.47384¥14,215.20
50,000¥0.39235¥19,617.50
Manufacturers Standard Package