DMN6140L-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 36,854
Unit Price: ¥22.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet
N-Channel 60 V 1.6A (Ta) 700mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN6140L-7

DigiKey Part Number
DMN6140L-7DITR-ND - Tape & Reel (TR)
DMN6140L-7DICT-ND - Cut Tape (CT)
DMN6140L-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN6140L-7
Description
MOSFET N-CH 60V 1.6A SOT-23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 1.6A (Ta) 700mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMN6140L-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.6 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
315 pF @ 40 V
FET Type
Power Dissipation (Max)
700mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
140mOhm @ 1.8A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSS670S2LH6327XTSA1Infineon Technologies36,854BSS670S2LH6327XTSA1CT-ND¥22.63000Similar
PMV120ENEARNexperia USA Inc.01727-2525-1-ND¥0.00000Similar
PMV88ENEARNexperia USA Inc.01727-8668-1-ND¥0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.13400¥21.34
100¥1.34390¥134.39
500¥1.00034¥500.17
1,000¥0.88911¥889.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.74750¥2,242.50
6,000¥0.67606¥4,056.36
9,000¥0.63964¥5,756.76
15,000¥0.59868¥8,980.20
21,000¥0.57442¥12,062.82
30,000¥0.55084¥16,525.20
Manufacturers Standard Package