N-Channel 55 V 540mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS670S2LH6327XTSA1

DigiKey Part Number
BSS670S2LH6327XTSA1TR-ND - Tape & Reel (TR)
BSS670S2LH6327XTSA1CT-ND - Cut Tape (CT)
BSS670S2LH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS670S2LH6327XTSA1
Description
MOSFET N-CH 55V 540MA SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 540mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BSS670S2LH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
2.26 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
75 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
360mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-SOT23
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
650mOhm @ 270mA, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 2.7µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36,854
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥1.91900¥19.19
100¥1.20080¥120.08
500¥0.88654¥443.27
1,000¥0.78457¥784.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.67050¥2,011.50
6,000¥0.60341¥3,620.46
9,000¥0.56917¥5,122.53
15,000¥0.53069¥7,960.35
21,000¥0.50788¥10,665.48
30,000¥0.48571¥14,571.30
Manufacturers Standard Package