11.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZESD9B3.3ST5G

DigiKey Part Number
SZESD9B3.3ST5GOSTR-ND - Tape & Reel (TR)
SZESD9B3.3ST5GOSCT-ND - Cut Tape (CT)
SZESD9B3.3ST5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZESD9B3.3ST5G
Description
TVS DIODE 3.3VWM 11.5VC SOD923
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
11.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Capacitance @ Frequency
15pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
SOD-923
Voltage - Breakdown (Min)
5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11.5V
Base Product Number
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.14100¥11.41
100¥0.70460¥70.46
500¥0.51472¥257.36
1,000¥0.45303¥453.03
2,000¥0.40093¥801.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.29618¥2,369.44
16,000¥0.26727¥4,276.32
Manufacturers Standard Package