MMBTH10LT1G | |
---|---|
DigiKey Part Number | MMBTH10LT1GOSTR-ND - Tape & Reel (TR) MMBTH10LT1GOSCT-ND - Cut Tape (CT) MMBTH10LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTH10LT1G |
Description | RF TRANS NPN 25V 650MHZ SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 650MHz 225mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTH10LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 25V | |
Frequency - Transition | 650MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 225mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 4mA, 10V | |
Current - Collector (Ic) (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.80600 | ¥18.06 |
25 | ¥1.51400 | ¥37.85 |
100 | ¥0.95970 | ¥95.97 |
250 | ¥0.74052 | ¥185.13 |
500 | ¥0.63118 | ¥315.59 |
1,000 | ¥0.42921 | ¥429.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38715 | ¥1,161.45 |
6,000 | ¥0.33666 | ¥2,019.96 |
15,000 | ¥0.28616 | ¥4,292.40 |
30,000 | ¥0.26932 | ¥8,079.60 |
75,000 | ¥0.25249 | ¥18,936.75 |
150,000 | ¥0.21882 | ¥32,823.00 |