Battery Contact Spring (Coil) AA 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Contact Spring (Coil) AA 1 Cell PC Pin
Cylindrical Battery Holders
Keystone Battery Cylindrical Battery Holders Video

1087-2

DigiKey Part Number
36-1087-2-ND
Manufacturer
Manufacturer Product Number
1087-2
Description
BATTERY CONTACT SPRING AA PC PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Contact Spring (Coil) AA 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
1087-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Bulk
Mounting Type
PCB, Through Hole
Part Status
Active
Termination Style
PC Pin
Battery Type, Function
Cylindrical, Contact (Single)
Height Above Board
0.545" (13.84mm)
Style
Contact Spring (Coil)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,206
Factory Stock: 35,100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥3.18600¥31.86
25¥2.95960¥73.99
100¥2.64680¥264.68
500¥2.32398¥1,161.99
1,000¥2.19740¥2,197.40
2,500¥2.04053¥5,101.32
5,000¥1.92934¥9,646.70
Manufacturers Standard Package