DM3C-SF | ||
---|---|---|
DigiKey Part Number | HR1940TR-ND - Tape & Reel (TR) HR1940CT-ND - Cut Tape (CT) HR1940DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DM3C-SF | |
Description | CONN MICRO SD CARD HINGED TYPE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.072" (1.83mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DM3 Series Datasheet |
Product Training Modules | DM3 Series microSD Card Sockets |
PCN Design/Specification | |
Product Drawings | DM3C-SF |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.53000 | ¥15.53 |
10 | ¥13.50300 | ¥135.03 |
25 | ¥12.93240 | ¥323.31 |
50 | ¥12.64460 | ¥632.23 |
100 | ¥12.06980 | ¥1,206.98 |
250 | ¥10.92008 | ¥2,730.02 |
500 | ¥10.05804 | ¥5,029.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,300 | ¥8.62125 | ¥11,207.62 |
2,600 | ¥8.04650 | ¥20,920.90 |
6,500 | ¥7.64418 | ¥49,687.17 |
9,100 | ¥7.47175 | ¥67,992.93 |
Attribute | Description |
---|---|
Other Names | HR1940TR *DM3C-SF DM3CSF HR1940CT 609-0019-5-00 HR1940DKR 6090019500 |
Standard Package | 1,300 |