BC847BMB,315 | |
---|---|
DigiKey Part Number | 1727-1566-2-ND - Tape & Reel (TR) 1727-1566-1-ND - Cut Tape (CT) 1727-1566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BMB,315 |
Description | TRANS NPN 45V 0.1A DFN1006B-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BMB,315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | DFN1006B-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.36300 | ¥13.63 |
100 | ¥0.66420 | ¥66.42 |
500 | ¥0.55384 | ¥276.92 |
1,000 | ¥0.38480 | ¥384.80 |
2,000 | ¥0.33353 | ¥667.06 |
5,000 | ¥0.30938 | ¥1,546.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.25655 | ¥2,565.50 |
30,000 | ¥0.25203 | ¥7,560.90 |
50,000 | ¥0.22637 | ¥11,318.50 |
100,000 | ¥0.20072 | ¥20,072.00 |
250,000 | ¥0.19619 | ¥49,047.50 |