BC858BLT3G | |
---|---|
DigiKey Part Number | BC858BLT3GOSTR-ND - Tape & Reel (TR) BC858BLT3GOSCT-ND - Cut Tape (CT) BC858BLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858BLT3G |
Description | TRANS PNP 30V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC858BLT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.65700 | ¥6.57 |
100 | ¥0.35550 | ¥35.55 |
500 | ¥0.27946 | ¥139.73 |
1,000 | ¥0.19400 | ¥194.00 |
2,000 | ¥0.16071 | ¥321.42 |
5,000 | ¥0.15200 | ¥760.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.12936 | ¥1,293.60 |
30,000 | ¥0.11965 | ¥3,589.50 |
50,000 | ¥0.10348 | ¥5,174.00 |
100,000 | ¥0.09702 | ¥9,702.00 |
250,000 | ¥0.08602 | ¥21,505.00 |