PZT751T1G | ||
---|---|---|
DigiKey Part Number | PZT751T1GOSTR-ND - Tape & Reel (TR) PZT751T1GOSCT-ND - Cut Tape (CT) PZT751T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PZT751T1G | |
Description | TRANS PNP 60V 2A SOT223 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 2 A 75MHz 800 mW Surface Mount SOT-223 (TO-261) | |
Datasheet | Datasheet | |
EDA/CAD Models | PZT751T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 75 @ 1A, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 75MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.11100 | ¥31.11 |
100 | ¥1.86520 | ¥186.52 |
500 | ¥1.72676 | ¥863.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.17418 | ¥1,174.18 |
2,000 | ¥1.08093 | ¥2,161.86 |
5,000 | ¥1.03602 | ¥5,180.10 |
10,000 | ¥0.93242 | ¥9,324.20 |
25,000 | ¥0.91860 | ¥22,965.00 |
50,000 | ¥0.86335 | ¥43,167.50 |