
PZT651T1G | |
|---|---|
DigiKey Part Number | PZT651T1GOSTR-ND - Tape & Reel (TR) PZT651T1GOSCT-ND - Cut Tape (CT) PZT651T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZT651T1G |
Description | TRANS NPN 60V 2A SOT223 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 2 A 75MHz 800 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | PZT651T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 1A, 2V |
Mfr | Power - Max 800 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 75MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥4.59800 | ¥45.98 |
| 100 | ¥2.97550 | ¥297.55 |
| 500 | ¥2.27772 | ¥1,138.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.93634 | ¥1,936.34 |
| 2,000 | ¥1.75754 | ¥3,515.08 |



