SI2300-TP

DigiKey Part Number
SI2300-TPMSTR-ND - Tape & Reel (TR)
SI2300-TPMSCT-ND - Cut Tape (CT)
SI2300-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2300-TP
Description
MOSFET N-CH 20V 4.5A SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 4.5A (Tj) 1W Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
25mOhm @ 4.5A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.2 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
482 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.76700¥27.67
100¥1.39480¥139.48
500¥1.23600¥618.00
1,000¥0.96181¥961.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.86080¥2,582.40
6,000¥0.84158¥5,049.48
9,000¥0.74540¥6,708.60
30,000¥0.73578¥22,073.40
75,000¥0.62517¥46,887.75
Manufacturers Standard Package