AO7400 | |
---|---|
DigiKey Part Number | 785-1084-2-ND - Tape & Reel (TR) 785-1084-1-ND - Cut Tape (CT) 785-1084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO7400 |
Description | MOSFET N-CH 30V 1.7A SC70-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.7A (Ta) 350mW (Ta) Surface Mount SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.82 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 390 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.46300 | ¥24.63 |
100 | ¥1.47780 | ¥147.78 |
500 | ¥1.36810 | ¥684.05 |
1,000 | ¥0.93034 | ¥930.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85648 | ¥2,569.44 |
6,000 | ¥0.82091 | ¥4,925.46 |
9,000 | ¥0.73882 | ¥6,649.38 |
30,000 | ¥0.72787 | ¥21,836.10 |
75,000 | ¥0.68409 | ¥51,306.75 |