EPC2014C | |
---|---|
DigiKey Part Number | 917-1082-2-ND - Tape & Reel (TR) 917-1082-1-ND - Cut Tape (CT) 917-1082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2014C |
Description | GANFET N-CH 40V 10A DIE OUTLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 10A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2014C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 10A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
10 | ¥10.74600 | ¥107.46 |
100 | ¥8.35790 | ¥835.79 |
500 | ¥7.08418 | ¥3,542.09 |
1,000 | ¥5.77084 | ¥5,770.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.43255 | ¥13,581.38 |
5,000 | ¥5.17386 | ¥25,869.30 |
12,500 | ¥4.93507 | ¥61,688.37 |