CD143A-SR05 | |
---|---|
DigiKey Part Number | CD143A-SR05TR-ND - Tape & Reel (TR) CD143A-SR05CT-ND - Cut Tape (CT) CD143A-SR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD143A-SR05 |
Description | TVS DIODE 5VWM 20VC SOT143 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | CD143A-SR05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.15700 | ¥61.57 |
100 | ¥4.78880 | ¥478.88 |
500 | ¥4.05896 | ¥2,029.48 |
1,000 | ¥3.30645 | ¥3,306.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.11261 | ¥9,337.83 |
6,000 | ¥2.96438 | ¥17,786.28 |
9,000 | ¥2.82756 | ¥25,448.04 |