



ETD49/25/16-3C97 | |
|---|---|
DigiKey Part Number | 1779-1109-ND |
Manufacturer | |
Manufacturer Product Number | ETD49/25/16-3C97 |
Description | FERRITE CORE ETD 3C97 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C97 Ferrite Core ETD Type 1.961" (49.80mm) Length 0.657" (16.70mm) Width Diameter 0.972" (24.70mm) Height |
Datasheet | Datasheet |
Category | Material 3C97 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.972" (24.70mm) |
Part Status Active | Length 1.961" (49.80mm) |
Core Type ETD | Width 0.657" (16.70mm) |
Supplier Device Package ETD 49 x 25 x 16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.89000 | ¥35.89 |
| 10 | ¥24.56200 | ¥245.62 |
| 25 | ¥20.82720 | ¥520.68 |
| 50 | ¥18.24040 | ¥912.02 |
| 200 | ¥13.59050 | ¥2,718.10 |
| 400 | ¥13.50283 | ¥5,401.13 |




