Uncoated 3C94 Ferrite Core ETD Type 1.961" (49.80mm) Length 0.657" (16.70mm) Width Diameter 0.972" (24.70mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 3C94 Ferrite Core ETD Type 1.961" (49.80mm) Length 0.657" (16.70mm) Width Diameter 0.972" (24.70mm) Height
ETD49/25/16-3C94
ETD49/25/16-3C94

ETD49/25/16-3C94

DigiKey Part Number
1779-1108-ND
Manufacturer
Manufacturer Product Number
ETD49/25/16-3C94
Description
FERRITE CORE ETD 3C94
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C94 Ferrite Core ETD Type 1.961" (49.80mm) Length 0.657" (16.70mm) Width Diameter 0.972" (24.70mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
3C94
Manufacturer
Ferroxcube
Finish
Uncoated
Packaging
Bulk
Height
0.972" (24.70mm)
Part Status
Active
Length
1.961" (49.80mm)
Core Type
ETD
Width
0.657" (16.70mm)
Supplier Device Package
ETD 49 x 25 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 787
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.50000¥32.50
10¥22.29600¥222.96
25¥18.92840¥473.21
50¥16.59780¥829.89
200¥12.40915¥2,481.83
400¥12.03120¥4,812.48
Manufacturers Standard Package