
ETD54/28/19-3C94 | |
|---|---|
DigiKey Part Number | 1779-1110-ND |
Manufacturer | |
Manufacturer Product Number | ETD54/28/19-3C94 |
Description | FERRITE CORE ETD 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core ETD Type 2.156" (54.50mm) Length 0.744" (18.90mm) Width Diameter 1.087" (27.60mm) Height |
Datasheet | Datasheet |
Category | Material 3C94 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 1.087" (27.60mm) |
Part Status Active | Length 2.156" (54.50mm) |
Core Type ETD | Width 0.744" (18.90mm) |
Supplier Device Package ETD 54 x 28 x 19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.52000 | ¥41.52 |
| 10 | ¥28.30800 | ¥283.08 |
| 25 | ¥23.96320 | ¥599.08 |
| 50 | ¥20.94800 | ¥1,047.40 |
| 175 | ¥16.01451 | ¥2,802.54 |
| 350 | ¥15.99843 | ¥5,599.45 |






