SMAJ58A-13-F

DigiKey Part Number
SMAJ58A-13-FDITR-ND - Tape & Reel (TR)
SMAJ58A-13-FDICT-ND - Cut Tape (CT)
SMAJ58A-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ58A-13-F
Description
TVS DIODE 58VWM 93.6VC SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ58A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
4.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.25800¥22.58
100¥1.13710¥113.71
500¥1.00800¥504.00
1,000¥0.78445¥784.45
2,000¥0.70207¥1,404.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.68636¥3,431.80
10,000¥0.60793¥6,079.30
25,000¥0.60008¥15,002.00
50,000¥0.50987¥25,493.50
125,000¥0.49026¥61,282.50
Manufacturers Standard Package