Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
479 In Stock 2,717 Factory | 1 : ¥158.87000 Box | Box | Active | Laminated Core | 115V, 230V | 24V | 250mA | Dual | Single | Yes | 6VA | Chassis Mount | Solder, Quick Connect | 60.20mm L x 41.28mm W | 34.80mm | 2000Vrms | 0.45 lb (204.12 g) | |||
22 In Stock 70 Factory | 1 : ¥163.14000 Box | Box | Active | Laminated Core | 115V, 230V | 12.6V | 1A | Dual | Single | Yes | 12.6VA | Chassis Mount | Solder, Quick Connect | 71.37mm L x 43.82mm W | 41.15mm | 2000Vrms | 0.75 lb (340.19 g) | |||
25 In Stock 71 Factory | 1 : ¥288.05000 Box | Box | Active | Laminated Core | 115V, 230V | 24V | 4A | Dual | Single | Yes | 96VA | Chassis Mount | Solder, Quick Connect | 102.36mm L x 66.68mm W | 65.02mm | 2000Vrms | 2.6 lbs (1.2 kg) | |||
36 In Stock 29 Factory | 1 : ¥144.54000 Box | Box | Active | Laminated Core | 115V, 230V | 28V | 200mA | Dual | Single | Yes | 5.6VA | Chassis Mount | Solder, Quick Connect | 60.20mm L x 41.28mm W | 34.80mm | 2000Vrms | 0.45 lb (204.12 g) | |||
27 In Stock 47 Factory | 1 : ¥144.54000 Box | Box | Active | Laminated Core | 115V, 230V | 10V | 600mA | Dual | Single | Yes | 6VA | Chassis Mount | Solder, Quick Connect | 60.20mm L x 41.28mm W | 34.80mm | 2000Vrms | 0.43 lb (195.04 g) | |||
26 In Stock 35 Factory | 1 : ¥144.54000 Box | Box | Active | Laminated Core | 115V, 230V | 16V | 400mA | Dual | Single | Yes | 6.4VA | Chassis Mount | Solder, Quick Connect | 60.20mm L x 41.28mm W | 34.80mm | 2000Vrms | 0.45 lb (204.12 g) | |||
23 In Stock 28 Factory | 1 : ¥144.54000 Box | Box | Active | Laminated Core | 115V, 230V | 20V | 300mA | Dual | Single | Yes | 6VA | Chassis Mount | Solder, Quick Connect | 60.20mm L x 41.28mm W | 34.80mm | 2000Vrms | 0.45 lb (204.12 g) | |||
30 In Stock 17 Factory | 1 : ¥163.14000 Box | Box | Active | Laminated Core | 115V, 230V | 20V | 600mA | Dual | Single | Yes | 12VA | Chassis Mount | Solder, Quick Connect | 71.37mm L x 43.82mm W | 41.15mm | 2000Vrms | 0.69 lb (312.98 g) | |||
22 In Stock 35 Factory | 1 : ¥163.14000 Box | Box | Active | Laminated Core | 115V, 230V | 36V | 350mA | Dual | Single | Yes | 12.6VA | Chassis Mount | Solder, Quick Connect | 71.37mm L x 43.82mm W | 41.15mm | 2000Vrms | 0.67 lb (303.91 g) | |||
6 In Stock 16 Factory | 1 : ¥163.14000 Box | Box | Active | Laminated Core | 115V, 230V | 16V | 800mA | Dual | Single | Yes | 12.8VA | Chassis Mount | Solder, Quick Connect | 71.37mm L x 43.82mm W | 41.15mm | 2000Vrms | 0.68 lb (308.44 g) | |||
30 In Stock 30 Factory | 1 : ¥175.06000 Box | Box | Active | Laminated Core | 115V, 230V | 16V | 2A | Dual | Single | Yes | 32VA | Chassis Mount | Solder, Quick Connect | 82.55mm L x 52.20mm W | 49.02mm | 2000Vrms | 1.3 lbs (589.7 g) | |||
23 In Stock 48 Factory | 1 : ¥175.06000 Box | Box | Active | Laminated Core | 115V, 230V | 36V | 850mA | Dual | Single | Yes | 30.6VA | Chassis Mount | Solder, Quick Connect | 82.55mm L x 52.20mm W | 49.02mm | 2000Vrms | 1.3 lbs (589.7 g) | |||
14 In Stock 166 Factory | 1 : ¥175.06000 Box | Box | Active | Laminated Core | 115V, 230V | 28V | 1.07A | Dual | Single | Yes | 30VA | Chassis Mount | Solder, Quick Connect | 82.55mm L x 52.20mm W | 49.02mm | 2000Vrms | 1.3 lbs (589.7 g) | |||
10 In Stock 65 Factory | 1 : ¥175.06000 Box | Box | Active | Laminated Core | 115V, 230V | 12.6V | 2.5A | Dual | Single | Yes | 31.5VA | Chassis Mount | Solder, Quick Connect | 82.55mm L x 52.20mm W | 49.02mm | 2000Vrms | 1.4 lbs (635 g) | |||
10 In Stock 29 Factory | 1 : ¥175.06000 Box | Box | Active | Laminated Core | 115V, 230V | 20V | 1.5A | Dual | Single | Yes | 30VA | Chassis Mount | Solder, Quick Connect | 82.55mm L x 52.20mm W | 49.02mm | 2000Vrms | 1.3 lbs (589.7 g) | |||
23 In Stock 207 Factory | 1 : ¥213.29000 Box | Box | Active | Laminated Core | 115V, 230V | 20V | 2.8A | Dual | Single | Yes | 56VA | Chassis Mount | Solder, Quick Connect | 93.47mm L x 45.97mm W | 57.15mm | 2000Vrms | 1.8 lbs (816.5 g) | |||
9 In Stock 77 Factory | 1 : ¥213.29000 Box | Box | Active | Laminated Core | 115V, 230V | 28V | 2A | Dual | Single | Yes | 56VA | Chassis Mount | Solder, Quick Connect | 93.47mm L x 45.97mm W | 57.15mm | 2000Vrms | 1.7 lbs (771.1 g) | |||
8 In Stock 32 Factory | 1 : ¥213.29000 Box | Box | Active | Laminated Core | 115V, 230V | 16V | 3.5A | Dual | Single | Yes | 56VA | Chassis Mount | Solder, Quick Connect | 93.47mm L x 45.97mm W | 57.15mm | 2000Vrms | 1.7 lbs (771.1 g) | |||
8 In Stock 85 Factory | 1 : ¥261.73000 Box | Box | Active | Laminated Core | 115V, 230V | 120V | 850mA | Dual | Single | Yes | 102VA | Chassis Mount | Solder, Quick Connect | 102.36mm L x 66.68mm W | 65.02mm | 2000Vrms | 2.7 lbs (1.2 kg) | |||
4 In Stock 10 Factory | 1 : ¥137.51000 Box | Box | Active | Laminated Core | 115V, 230V | 56V | 110mA | Dual | Single | Yes | 6.16VA | Chassis Mount | Solder, Quick Connect | 60.20mm L x 41.28mm W | 34.80mm | 2000Vrms | 0.6 lb (272.16 g) | |||
3 In Stock | 1 : ¥137.51000 Box | Box | Active | Laminated Core | 115V, 230V | 120V | 50mA | Dual | Single | Yes | 6VA | Chassis Mount | Solder, Quick Connect | 60.20mm L x 41.28mm W | 34.80mm | 2000Vrms | 0.43 lb (195.04 g) | |||
2 In Stock 8 Factory | 1 : ¥137.51000 Box | Box | Active | Laminated Core | 115V, 230V | 48V | 120mA | Dual | Single | Yes | 6VA | Chassis Mount | Solder, Quick Connect | 60.20mm L x 41.28mm W | 34.80mm | 2000Vrms | 0.44 lb (199.58 g) | |||
3 In Stock 60 Factory | 1 : ¥144.54000 Box | Box | Active | Laminated Core | 115V, 230V | 12.6V | 500mA | Dual | Single | Yes | 6.3VA | Chassis Mount | Solder, Quick Connect | 60.20mm L x 41.28mm W | 34.80mm | 2000Vrms | 0.44 lb (199.58 g) | |||
2 In Stock 27 Factory | 1 : ¥148.23000 Box | Box | Active | Laminated Core | 115V, 230V | 48V | 250mA | Dual | Single | Yes | 12VA | Chassis Mount | Solder, Quick Connect | 71.37mm L x 43.82mm W | 41.15mm | 2000Vrms | 0.68 lb (308.44 g) | |||
4 In Stock 29 Factory | 1 : ¥158.86000 Box | Box | Active | Laminated Core | 115V, 230V | 48V | 620mA | Dual | Single | Yes | 30VA | Chassis Mount | Solder, Quick Connect | 82.55mm L x 52.20mm W | 49.02mm | 2000Vrms | 1.3 lbs (589.7 g) |