186E20 | ||
---|---|---|
DigiKey Part Number | HM4705-ND | |
Manufacturer | ||
Manufacturer Product Number | 186E20 | |
Description | PWR XFMR LAMINATED 56VA CHAS MT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 20V | |
Current - Output (Max) | 2.8A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 56VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 93.47mm L x 45.97mm W | |
Height - Seated (Max) | 57.15mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.8 lbs (816.5 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.29000 | ¥213.29 |
10 | ¥188.19200 | ¥1,881.92 |
25 | ¥181.92360 | ¥4,548.09 |
50 | ¥163.10260 | ¥8,155.13 |
100 | ¥156.82890 | ¥15,682.89 |